Vishay, IHLP-1212BZ-11, 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 560 nH ±20 % 5.5 A Idc
- RS Stock No.:
- 173-0525
- Mfr. Part No.:
- IHLP1212BZERR56M11
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-0525
- Mfr. Part No.:
- IHLP1212BZERR56M11
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Inductor | |
| Inductance | 560nH | |
| Maximum DC Current | 5.5A | |
| Package/Case | 1212 | |
| Length | 3.6mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 19.4mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | IHLP-1212BZ-11 | |
| Depth | 3mm | |
| Core Material | Metal Composite | |
| Standards/Approvals | IEC, RoHS | |
| Height | 2mm | |
| Maximum Self Resonant Frequency | 110MHz | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Inductor | ||
Inductance 560nH | ||
Maximum DC Current 5.5A | ||
Package/Case 1212 | ||
Length 3.6mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 19.4mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series IHLP-1212BZ-11 | ||
Depth 3mm | ||
Core Material Metal Composite | ||
Standards/Approvals IEC, RoHS | ||
Height 2mm | ||
Maximum Self Resonant Frequency 110MHz | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- IL
IHLP1212BZ-11 Series Magnetically Shielded Wire Wound Chokes
Vishay IHLP-1212BZ-11 series high current low profile shielded inductors. The IHLP-1212BZ-11 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.
Frequency range up to 1.0 MHz
Lowest DC Resistance / μH, in this package size
Halogen-free according to IEC 61249-2-21 definition
Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)
Vishay Non Standard SMT Inductors (Chokes)
Note
Currently not recommended for automotive applications
Related links
- Vishay, IHLP-1212BZ-11 ±20 %
- Vishay, IHLP-4040DZ-11 ±20 %
- Vishay, IHLP-1212AE-11 ±20 %
- Vishay, IHLP-2020CZ-11 ±20 %
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 2.75 A Idc
- Vishay 4040 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 240 nH ±20% Shielded 33A Idc
- Vishay 1616 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 100 nH ±20% Shielded 12A Idc
- Vishay 2020 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 2.2 μH ±20% Shielded 6.75A
