Vishay, IHLP, 1212 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 220 nH ±20% Shielded 6.5A Idc

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-0524
Mfr. Part No.:
IHLP1212BZERR22M11
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

220 nH

Maximum DC Current

6.5A

Package/Case

1212

Length

3.6mm

Depth

3mm

Height

2mm

Dimensions

3.6 x 3 x 2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

11.4mΩ

Series

IHLP

Core Material

Metal Composite

Maximum Self Resonant Frequency

245MHz

Minimum Operating Temperature

-55°C

Inductor Construction

Shielded

Maximum Operating Temperature

+125°C

COO (Country of Origin):
IL