Bourns, SRP6540 Shielded Wire-wound SMD Inductor with a Iron Core, 39 μH ±20% Wire-Wound 1.8A Idc
- RS Stock No.:
- 172-9861
- Mfr. Part No.:
- SRP6540-390M
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-9861
- Mfr. Part No.:
- SRP6540-390M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 39 μH | |
Maximum DC Current | 1.8A | |
Length | 7.2mm | |
Depth | 6.5mm | |
Height | 4mm | |
Dimensions | 7.2 x 6.5 x 4mm | |
Shielded | Yes | |
Tolerance | ±20% | |
Maximum DC Resistance | 322mΩ | |
Series | SRP6540 | |
Core Material | Iron | |
Maximum Operating Temperature | +125°C | |
Moulded | Yes | |
Minimum Operating Temperature | -55°C | |
Inductor Construction | Wire-Wound | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 39 μH | ||
Maximum DC Current 1.8A | ||
Length 7.2mm | ||
Depth 6.5mm | ||
Height 4mm | ||
Dimensions 7.2 x 6.5 x 4mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 322mΩ | ||
Series SRP6540 | ||
Core Material Iron | ||
Maximum Operating Temperature +125°C | ||
Moulded Yes | ||
Minimum Operating Temperature -55°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- TW
SRP6540 Series Magnetically Shielded Wire Wound Chokes
Shielded construction
Iron powder core
High saturation current
Applications include DC/DC convertors and power supplies for portable equipment
Iron powder core
High saturation current
Applications include DC/DC convertors and power supplies for portable equipment