Bourns, SRP5030T, 5030 Shielded Wire-wound SMD Inductor with a Powdered Iron Core, 680 nH ±20% Wire-Wound 8.5A Idc

Subtotal (1 reel of 2000 units)*

£830.00

(exc. VAT)

£996.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.415£830.00

*price indicative

RS Stock No.:
172-9836
Mfr. Part No.:
SRP5030T-R68M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

680 nH

Maximum DC Current

8.5A

Package/Case

5030

Length

5.7mm

Depth

5.2mm

Height

2.8mm

Dimensions

5.7 x 5.2 x 2.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

12mΩ

Series

SRP5030T

Core Material

Powdered Iron

Moulded

Yes

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

SRP5030T Series Magnetically Shielded Wire Wound Chokes


Shielded construction
Iron powder core
High saturation current
Applications include DC/DC convertors and power supplies for portable equipment

Related links