Bourns, SRP5015TA, 5015 Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 4.7 μH ±20% Wire-Wound 2.7A Idc
- RS Stock No.:
- 172-9791
- Mfr. Part No.:
- SRP5015TA-4R7M
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 172-9791
- Mfr. Part No.:
- SRP5015TA-4R7M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 4.7 μH | |
| Maximum DC Current | 2.7A | |
| Package/Case | 5015 | |
| Length | 5.7mm | |
| Automotive Standard | AEC-Q200 | |
| Depth | 1.3mm | |
| Height | 5.2mm | |
| Dimensions | 5.7 x 1.3 x 5.2mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 118mΩ | |
| Series | SRP5015TA | |
| Core Material | Carbonyl Powder | |
| Maximum Self Resonant Frequency | 29MHz | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Quality Factor | 10 | |
| Inductor Construction | Wire-Wound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 4.7 μH | ||
Maximum DC Current 2.7A | ||
Package/Case 5015 | ||
Length 5.7mm | ||
Automotive Standard AEC-Q200 | ||
Depth 1.3mm | ||
Height 5.2mm | ||
Dimensions 5.7 x 1.3 x 5.2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 118mΩ | ||
Series SRP5015TA | ||
Core Material Carbonyl Powder | ||
Maximum Self Resonant Frequency 29MHz | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 10 | ||
Inductor Construction Wire-Wound | ||
Moulded Yes | ||
- COO (Country of Origin):
- TW
