Bourns, SRU1038, 1038 Shielded Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±30% Wire-Wound 1.65A Idc Q:22
- RS Stock No.:
- 172-9743
- Mfr. Part No.:
- SRU1038-470Y
- Brand:
- Bourns
Bulk discount available
Subtotal (1 reel of 800 units)*
£231.20
(exc. VAT)
£277.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 800 - 800 | £0.289 | £231.20 |
| 1600 - 1600 | £0.282 | £225.60 |
| 2400 + | £0.275 | £220.00 |
*price indicative
- RS Stock No.:
- 172-9743
- Mfr. Part No.:
- SRU1038-470Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 47 μH | |
| Maximum DC Current | 1.65A | |
| Package/Case | 1038 | |
| Length | 10mm | |
| Depth | 10mm | |
| Height | 3.8mm | |
| Dimensions | 10 x 10 x 3.8mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 121mΩ | |
| Series | SRU1038 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 8MHz | |
| Minimum Quality Factor | 22 | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 47 μH | ||
Maximum DC Current 1.65A | ||
Package/Case 1038 | ||
Length 10mm | ||
Depth 10mm | ||
Height 3.8mm | ||
Dimensions 10 x 10 x 3.8mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 121mΩ | ||
Series SRU1038 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 8MHz | ||
Minimum Quality Factor 22 | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- TW
