Bourns, SRR0604, E6 Shielded Wire-wound SMD Inductor with a Ferrite DR & RI Core, 150 μH Wire-Wound 470mA Idc Q:21
- RS Stock No.:
- 172-9723
- Mfr. Part No.:
- SRR0604-151KL
- Brand:
- Bourns
Bulk discount available
Subtotal (1 reel of 1000 units)*
£257.00
(exc. VAT)
£308.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Reel* |
---|---|---|
1000 - 1000 | £0.257 | £257.00 |
2000 + | £0.247 | £247.00 |
*price indicative
- RS Stock No.:
- 172-9723
- Mfr. Part No.:
- SRR0604-151KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 150 μH | |
Maximum DC Current | 470mA | |
Package/Case | E6 | |
Length | 6.5mm | |
Depth | 6.5mm | |
Height | 4.8mm | |
Dimensions | 6.5 x 6.5 x 4.8mm | |
Shielded | Yes | |
Maximum DC Resistance | 1Ω | |
Series | SRR0604 | |
Core Material | Ferrite DR & RI | |
Maximum Self Resonant Frequency | 12MHz | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -40°C | |
Minimum Quality Factor | 21 | |
Inductor Construction | Wire-Wound | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 150 μH | ||
Maximum DC Current 470mA | ||
Package/Case E6 | ||
Length 6.5mm | ||
Depth 6.5mm | ||
Height 4.8mm | ||
Dimensions 6.5 x 6.5 x 4.8mm | ||
Shielded Yes | ||
Maximum DC Resistance 1Ω | ||
Series SRR0604 | ||
Core Material Ferrite DR & RI | ||
Maximum Self Resonant Frequency 12MHz | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 21 | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- CN
SRR0604 Series Magnetically Shielded Wire Wound Chokes
Available in E6 series
Low unit height of 4.8mm
High current
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
Low unit height of 4.8mm
High current
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies