Bourns, SDR1006, 1006 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 4.7 mH ±10% Wire-Wound 240mA Idc Q:32

Unavailable
RS will no longer stock this product.
RS Stock No.:
172-9712
Mfr. Part No.:
SDR1006-472KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

4.7 mH

Maximum DC Current

240mA

Package/Case

1006

Length

9.8mm

Depth

9.8mm

Height

5.8mm

Diameter

9.8mm

Dimensions

9.8 x 9.8 x 5.8mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

18Ω

Series

SDR1006

Core Material

Ferrite DR

Maximum Self Resonant Frequency

800kHz

Minimum Operating Temperature

-40°C

Minimum Quality Factor

32

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

COO (Country of Origin):
TW