Bourns, SRR6028, 6028 Shielded Wire-wound SMD Inductor with a Ferrite Core, 18 μH ±30% Wire-Wound 1.5A Idc Q:9

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
172-9694
Mfr. Part No.:
SRR6028-180Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

18 μH

Maximum DC Current

1.5A

Package/Case

6028

Length

6.8mm

Depth

6.8mm

Height

2.8mm

Dimensions

6.8 x 6.8 x 2.8mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

85mΩ

Series

SRR6028

Core Material

Ferrite

Maximum Self Resonant Frequency

21MHz

Inductor Construction

Wire-Wound

Minimum Quality Factor

9

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN