Bourns, SRN6045, 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH Semi Shielded ±20 % 1.9 A Idc

Subtotal (1 reel of 1000 units)*

£154.00

(exc. VAT)

£185.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.154£154.00

*price indicative

RS Stock No.:
172-9603
Mfr. Part No.:
SRN6045-150M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

15μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

1.9A

Package/Case

6045

Packaging

Reel

Length

6mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

96mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

SRN6045

Standards/Approvals

RoHS

Height

4.5mm

Core Material

Ferrite

Depth

6mm

Termination Style

Solder

Maximum Self Resonant Frequency

13MHz

Minimum Quality Factor

17

Inductor Construction

Semi Shielded

Moulded

Yes

COO (Country of Origin):
TW

SRN6045 Series Semi Magnetically Shielded Wire Wound Chokes


Bourns SRN6045 Series SMD Semi-shielded Power Inductors feature inductance range 1-220uH and rated current up to 8A. Suitable for the automotive industry as these inductors are AEC-Q200 qualified.

Applications


Automotive systems: Driver assistant, information, lighting, entertainment

DC-DC convertors

Power supplies

Televisions

Digital video

Related links