Bourns, SRN6028 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3.3 μH ±20% Wire-Wound 3.4A Idc
- RS Stock No.:
- 172-9590
- Mfr. Part No.:
- SRN6028-3R3M
- Brand:
- Bourns
Bulk discount available
Subtotal (1 reel of 1000 units)*
£137.00
(exc. VAT)
£164.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Reel* |
---|---|---|
1000 - 9000 | £0.137 | £137.00 |
10000 - 19000 | £0.134 | £134.00 |
20000 - 24000 | £0.13 | £130.00 |
25000 - 49000 | £0.127 | £127.00 |
50000 + | £0.124 | £124.00 |
*price indicative
- RS Stock No.:
- 172-9590
- Mfr. Part No.:
- SRN6028-3R3M
- Brand:
- Bourns
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 3.3 μH | |
Maximum DC Current | 3.4A | |
Length | 6mm | |
Depth | 6mm | |
Height | 2.8mm | |
Dimensions | 6 x 6 x 2.8mm | |
Shielded | Yes | |
Tolerance | ±20% | |
Maximum DC Resistance | 34mΩ | |
Series | SRN6028 | |
Core Material | Ferrite | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -40°C | |
Inductor Construction | Wire-Wound | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 3.3 μH | ||
Maximum DC Current 3.4A | ||
Length 6mm | ||
Depth 6mm | ||
Height 2.8mm | ||
Dimensions 6 x 6 x 2.8mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 34mΩ | ||
Series SRN6028 | ||
Core Material Ferrite | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- MY
SRN6028 Series Semi-Magnetically Shielded Power Inductors
Bourns SRN6028 Series comes in various sizes and have a semi-shielded construction.
Features and Benefits:
Inductance range: 0.90 μH to 100 μH
Rated current up to 4.6 A
RoHS compliant and halogen free
Applications in DC-DC converters, Notebook computers, Digital video cameras, HDDs, Cell phones, Televisions and LCD display
Inductance range: 0.90 μH to 100 μH
Rated current up to 4.6 A
RoHS compliant and halogen free
Applications in DC-DC converters, Notebook computers, Digital video cameras, HDDs, Cell phones, Televisions and LCD display