Bourns, SRN5020 Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±20% Wire-Wound 900mA rms Idc

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
172-9567
Mfr. Part No.:
SRN5020-330M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

33 μH

Maximum DC Current

900mA rms

Length

5mm

Depth

5mm

Height

2mm

Dimensions

5 x 5 x 2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

516mΩ

Series

SRN5020

Core Material

Ferrite

Minimum Operating Temperature

-25°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+120°C

COO (Country of Origin):
TW

SRN5020 Series Semi Magnetically Shielded Wire Wound Chokes


SRN5020 Series Miniature SMD Semi-shielded Power Inductors.

Component height of 2.0mm
Inductance range from 1 to 33μH
Rated current of up to 3.6A

Applications include: DC/DC converters; Notebook computers; Digital video cameras; Televisions, LCD displays