Bourns, SRF0602, 0602 Shielded SMD Common Mode Line Filter with a Ferrite Core, 47 μH ±50% Wire-Wound 300mA Idc
- RS Stock No.:
- 172-8667
- Mfr. Part No.:
- SRF0602-470Y
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-8667
- Mfr. Part No.:
- SRF0602-470Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 47 μH | |
Maximum DC Current | 300mA | |
Package/Case | 0602 | |
Length | 6.5mm | |
Depth | 3.6mm | |
Height | 1.65mm | |
Dimensions | 6.5 x 3.6 x 1.65mm | |
Shielded | Yes | |
Tolerance | ±50% | |
Maximum DC Resistance | 160mΩ | |
Series | SRF0602 | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 1.6GHz | |
Minimum Operating Temperature | -40°C | |
Moulded | Yes | |
Maximum Operating Temperature | +105°C | |
Inductor Construction | Wire-Wound | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 47 μH | ||
Maximum DC Current 300mA | ||
Package/Case 0602 | ||
Length 6.5mm | ||
Depth 3.6mm | ||
Height 1.65mm | ||
Dimensions 6.5 x 3.6 x 1.65mm | ||
Shielded Yes | ||
Tolerance ±50% | ||
Maximum DC Resistance 160mΩ | ||
Series SRF0602 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 1.6GHz | ||
Minimum Operating Temperature -40°C | ||
Moulded Yes | ||
Maximum Operating Temperature +105°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- TW
SRF0602 Series Wire Wound Chokes
SRF0602 Series Wire Wound Chokes have a Current rating of 300 mA
Inductance range: 10 to 330 μH
Frequency range to 1600 MHz
RoHS compliant
Application in EMI suppression
Inductance range: 10 to 330 μH
Frequency range to 1600 MHz
RoHS compliant
Application in EMI suppression