Bourns, SRP1265A, 1265 Surface Mount Inductor with a Carbonyl Powder Core, 220 nH 53 A Idc Q:10
- RS Stock No.:
- 172-8631
- Mfr. Part No.:
- SRP1265A-R22M
- Brand:
- Bourns
Bulk discount available
Subtotal (1 reel of 500 units)*
£300.00
(exc. VAT)
£360.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 4500 | £0.60 | £300.00 |
| 5000 - 9500 | £0.584 | £292.00 |
| 10000 - 12000 | £0.568 | £284.00 |
| 12500 - 24500 | £0.554 | £277.00 |
| 25000 + | £0.54 | £270.00 |
*price indicative
- RS Stock No.:
- 172-8631
- Mfr. Part No.:
- SRP1265A-R22M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 220nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 53A | |
| Package/Case | 1265 | |
| Length | 13.5mm | |
| Automotive Standard | AEC-Q200 | |
| Maximum DC Resistance | 600μΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | SRP1265A | |
| Depth | 12.5mm | |
| Core Material | Carbonyl Powder | |
| Height | 6.2mm | |
| Maximum Self Resonant Frequency | 130MHz | |
| Minimum Quality Factor | 10 | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 220nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 53A | ||
Package/Case 1265 | ||
Length 13.5mm | ||
Automotive Standard AEC-Q200 | ||
Maximum DC Resistance 600μΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series SRP1265A | ||
Depth 12.5mm | ||
Core Material Carbonyl Powder | ||
Height 6.2mm | ||
Maximum Self Resonant Frequency 130MHz | ||
Minimum Quality Factor 10 | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- TW
SRP1265A Series Magnetically Shielded Power Inductors
Bourns SRP series of high current power inductors with a carbonyl powder core and are AEC-Q200 qualified.
Features and Benefits:
SRP1265A Series inductors have a shielded construction with a Carbonyl powder core
High saturation current
Inductance range 0.15 to 47 μH
AEC-Q200 qualified
RoHS compliant and halogen free
Applications include Automotive systems (Driver assistant, Information, Entertainment and Lighting), DC-DC converters and power supplies
Related links
- Bourns 1265 Surface Mount Inductor with a Carbonyl Powder Core, 220 nH 53 A Idc Q:10
- Bourns 1265 Surface Mount Inductor with a Carbonyl Powder Core, 470 nH 41 A Idc Q:10
- Bourns 1265 Surface Mount Inductor with a Carbonyl Powder Core, 820 nH 33 A Idc Q:30
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 220 nH ±20 % 36 A Idc Q:10
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 220 nH ±20 % 23 A Idc Q:8
- Bourns 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 15 μH ±20 % 9 A Idc Q:20
- Bourns 1265 Shielded Surface Mount Inductor with a Carbonyl Powder Core, 2.2 μH 20 % 22 A Idc Q:20
- Bourns 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 22 μH ±20 % 9 A Idc Q:20
