Bourns, SRR1210, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 120 μH ±20 % 2.3 A Idc Q:13
- RS Stock No.:
- 172-8560
- Mfr. Part No.:
- SRR1210-121M
- Brand:
- Bourns
Subtotal (1 reel of 250 units)*
£141.00
(exc. VAT)
£169.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 250 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | £0.564 | £141.00 |
*price indicative
- RS Stock No.:
- 172-8560
- Mfr. Part No.:
- SRR1210-121M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 120μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 2.3A | |
| Package/Case | 1210 | |
| Packaging | Reel | |
| Length | 12mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 170mΩ | |
| Series | SRR1210 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Height | 10mm | |
| Standards/Approvals | RoHS | |
| Depth | 12mm | |
| Maximum Self Resonant Frequency | 2.6MHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 13 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 120μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 2.3A | ||
Package/Case 1210 | ||
Packaging Reel | ||
Length 12mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 170mΩ | ||
Series SRR1210 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Height 10mm | ||
Standards/Approvals RoHS | ||
Depth 12mm | ||
Maximum Self Resonant Frequency 2.6MHz | ||
Moulded Yes | ||
Minimum Quality Factor 13 | ||
Inductor Construction Wirewound | ||
SRR1210 Series Magnetically Shielded Wire Wound Inductors
Bourns SRR1210 Series SMD Shielded Power Inductors with a low profile of only 10mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios
Related links
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 120 μH ±20 % 2.3 A Idc Q:13
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 18 μH ±20 % 5.5 A Idc Q:13
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 1.7 A Idc Q:15
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 27 μH ±20 % 5 A Idc Q:16
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±20 % 3 A Idc Q:12
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 5.2 A Idc Q:16
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 56 μH ±20 % 3.4 A Idc Q:8
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 33 μH ±20 % 4.4 A Idc Q:16
