Bourns, SRR1260, 1260 Shielded Wire-wound SMD Inductor with a Ferrite DR & RI Core, 470 μH ±10% Wire-Wound 950mA Idc

Subtotal (1 reel of 600 units)*

£276.00

(exc. VAT)

£330.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
600 +£0.46£276.00

*price indicative

RS Stock No.:
172-8551
Mfr. Part No.:
SRR1260-471K
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

470 μH

Maximum DC Current

950mA

Package/Case

1260

Length

12.5mm

Depth

12.5mm

Height

6mm

Dimensions

12.5 x 12.5 x 6mm

Shielded

Yes

Tolerance

±10%

Maximum DC Resistance

820mΩ

Series

SRR1260

Core Material

Ferrite DR & RI

Maximum Self Resonant Frequency

2.6MHz

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Minimum Quality Factor

18

Maximum Operating Temperature

+125°C

SRR1260 Series Magnetically Shielded Wire Wound Inductors


Bourns SRR1260 Series SMD Shielded Power Inductors with a low profile of only 6mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios

High current rating.
Ideal for high frequencies

Related links