Bourns, SRR1208, 1208 Shielded Wire-wound SMD Inductor with a Ferrite DR & RI Core, 100 μH ±15% Wire-Wound 1.5A Idc Q:15

Stock information currently inaccessible
RS Stock No.:
172-8533
Mfr. Part No.:
SRR1208-101YL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

100 μH

Maximum DC Current

1.5A

Package/Case

1208

Length

12.7mm

Depth

12.7mm

Height

8.5mm

Dimensions

12.7 x 12.7 x 8.5mm

Shielded

Yes

Tolerance

±15%

Maximum DC Resistance

170mΩ

Series

SRR1208

Core Material

Ferrite DR & RI

Maximum Self Resonant Frequency

4MHz

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Quality Factor

15

COO (Country of Origin):
TW
The Bourns power inductors having shielded construction. It has operating temperature ranges from -40 °C to +125 °C. The core is made up of the ferrite DR & RI material.

Available in E6 series

Unit height of 8.5 mm

RoHS compliant