Bourns, DR331, 0331 Unshielded Surface Mount Common Mode Choke with a Ferrite Core, 51 μH ±25 % 500 mA Idc
- RS Stock No.:
- 172-8527
- Mfr. Part No.:
- DR331-513AE
- Brand:
- Bourns
Subtotal (1 reel of 1500 units)*
£520.50
(exc. VAT)
£624.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10,500 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | £0.347 | £520.50 |
*price indicative
- RS Stock No.:
- 172-8527
- Mfr. Part No.:
- DR331-513AE
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 51μH | |
| Product Type | Surface Mount Common Mode Choke | |
| Maximum DC Current | 500mA | |
| Package/Case | 0331 | |
| Packaging | Reel | |
| Length | 7.3mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 300mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | DR331 | |
| Maximum Operating Temperature | 135°C | |
| Inductance Tolerance | ±25 % | |
| Termination Style | Solder | |
| Standards/Approvals | UL, RoHS | |
| Core Material | Ferrite | |
| Depth | 5.4mm | |
| Height | 4.7mm | |
| Maximum Self Resonant Frequency | 1GHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 51μH | ||
Product Type Surface Mount Common Mode Choke | ||
Maximum DC Current 500mA | ||
Package/Case 0331 | ||
Packaging Reel | ||
Length 7.3mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 300mΩ | ||
Minimum Operating Temperature -40°C | ||
Series DR331 | ||
Maximum Operating Temperature 135°C | ||
Inductance Tolerance ±25 % | ||
Termination Style Solder | ||
Standards/Approvals UL, RoHS | ||
Core Material Ferrite | ||
Depth 5.4mm | ||
Height 4.7mm | ||
Maximum Self Resonant Frequency 1GHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- TW
Bourns DR331 Series SMD Common Mode Chokes
RoHS compliant
Bifilar or sector windings
Wide frequency range over 1000MHz
Rated current 0.2 to 0.5A
Open construction is more economical than DR332 Series
Applications in the suppression of EMI in data and signal lines
Bourns SMD Common Mode Chokes
Related links
- Bourns 0331 Unshielded Surface Mount Common Mode Choke with a Ferrite Core, 51 μH ±25 % 500 mA Idc
- Bourns 0331 Surface Mount Common Mode Choke with a Ferrite Core, 51 μH Dual ±25 % 500 mA Idc
- Bourns 470 μH Ferrite Core -30 to 50 % 100 mA Idc
- Bourns 2012 Unshielded Surface Mount Common Mode Choke with a Ferrite Core, ±25 % 400 mA Idc
- Bourns Panel Power Line Filter, Surface Mount 1 Phase
- Bourns Panel Mount Power Line Filter, Surface Mount 1 Phase
- EPCOS 25 μH ±30 % 800 mA Idc
- EPCOS 11 μH ±30 % 800 mA Idc
