Bourns, SDR1307, 1307 Wire-wound SMD Inductor with a Ferrite DR Core, 330 μH Wire-Wound 1.1A Idc Q:15
- RS Stock No.:
- 172-8521
- Mfr. Part No.:
- SDR1307-331KL
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-8521
- Mfr. Part No.:
- SDR1307-331KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 330 μH | |
| Maximum DC Current | 1.1A | |
| Package/Case | 1307 | |
| Height | 7mm | |
| Diameter | 13mm | |
| Dimensions | 13 (Dia.) x 7mm | |
| Series | SDR1307 | |
| Core Material | Ferrite DR | |
| Maximum Self Resonant Frequency | Minimum of 3.2MHz | |
| Moulded | Yes | |
| Minimum Operating Temperature | -40°C | |
| Minimum Quality Factor | 15 | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 330 μH | ||
Maximum DC Current 1.1A | ||
Package/Case 1307 | ||
Height 7mm | ||
Diameter 13mm | ||
Dimensions 13 (Dia.) x 7mm | ||
Series SDR1307 | ||
Core Material Ferrite DR | ||
Maximum Self Resonant Frequency Minimum of 3.2MHz | ||
Moulded Yes | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 15 | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN
