Bourns, SRU1038, 1038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±30 % 2.2 A Idc Q:20
- RS Stock No.:
- 172-8514
- Mfr. Part No.:
- SRU1038-220Y
- Brand:
- Bourns
Bulk discount available
Subtotal (1 reel of 800 units)*
£250.40
(exc. VAT)
£300.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 800 - 800 | £0.313 | £250.40 |
| 1600 - 1600 | £0.305 | £244.00 |
| 2400 + | £0.299 | £239.20 |
*price indicative
- RS Stock No.:
- 172-8514
- Mfr. Part No.:
- SRU1038-220Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 22μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 2.2A | |
| Package/Case | 1038 | |
| Packaging | Reel | |
| Length | 10mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 55.8mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±30 % | |
| Series | SRU1038 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 3.8mm | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Depth | 10mm | |
| Maximum Self Resonant Frequency | 12MHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 20 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 22μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 2.2A | ||
Package/Case 1038 | ||
Packaging Reel | ||
Length 10mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 55.8mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±30 % | ||
Series SRU1038 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 3.8mm | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Depth 10mm | ||
Maximum Self Resonant Frequency 12MHz | ||
Moulded Yes | ||
Minimum Quality Factor 20 | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- TW
SRU1038 Series Magnetically Shielded Wire Wound Chokes
Available in E6 series
Unit height of 3.8mm
Current up to 7.2A
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
Related links
- Bourns 1038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±30 % 2.2 A Idc Q:20
- Bourns 1038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 3.8 A Idc Q:24
- Bourns 1038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±30 % 1.8 A Idc Q:22
- Bourns 1038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±30 % 2.8 A Idc Q:24
- Bourns 1038 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 10 μH ±20 % 7.5 A Idc Q:20
- Bourns 1038 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 4.7 μH ±20 % 10 A Idc Q:20
- Bourns 1038 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 47 μH ±20 % 3 A Idc Q:20
- Bourns 1038 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 33 μH ±20 % 3.5 A Idc Q:20
