Bourns, SRN5040, 5040 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 1.8 A Idc Q:17

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

£143.00

(exc. VAT)

£172.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 9000£0.143£143.00
10000 - 19000£0.14£140.00
20000 - 24000£0.136£136.00
25000 - 49000£0.132£132.00
50000 +£0.129£129.00

*price indicative

RS Stock No.:
172-8371
Mfr. Part No.:
SRN5040-150M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Wirewound Surface Mount Inductor

Inductance

15μH

Maximum DC Current

1.8A

Package/Case

5040

Packaging

Reel

Length

5mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

96mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Series

SRN5040

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Core Material

Ferrite

Depth

5mm

Height

4mm

Termination Style

Solder

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

15MHz

Minimum Quality Factor

17

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
MY

SRN5040 Series Semi Magnetically Shielded Power Inductors


SRN5040 Series have a semi-shielded construction

Semi-shielded construction

Inductance range: 1.5 to 47 μH

Rated current up to 3.6 A

Applications in DC/DC converters, Notebook computers, Digital video cameras, HDDs, Cellphones, Televisions and LCD displays

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy