Bourns, SRN2010 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±20% Wire-Wound 2.4A Idc
- RS Stock No.:
- 172-8328
- Mfr. Part No.:
- SRN2010-1R0M
- Brand:
- Bourns
Bulk discount available
Subtotal (1 reel of 2000 units)*
£188.00
(exc. VAT)
£226.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 18000 | £0.094 | £188.00 |
| 20000 - 38000 | £0.091 | £182.00 |
| 40000 - 48000 | £0.089 | £178.00 |
| 50000 - 98000 | £0.086 | £172.00 |
| 100000 + | £0.084 | £168.00 |
*price indicative
- RS Stock No.:
- 172-8328
- Mfr. Part No.:
- SRN2010-1R0M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 1 μH | |
| Maximum DC Current | 2.4A | |
| Length | 2mm | |
| Depth | 1.6mm | |
| Height | 1.02mm | |
| Dimensions | 2 x 1.6 x 1.02mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Series | SRN2010 | |
| Core Material | Ferrite | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 1 μH | ||
Maximum DC Current 2.4A | ||
Length 2mm | ||
Depth 1.6mm | ||
Height 1.02mm | ||
Dimensions 2 x 1.6 x 1.02mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Series SRN2010 | ||
Core Material Ferrite | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- TW
