Bourns, SRP7028A, 7028 Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 2.5 μH ±20% Wire-Wound 7A Idc
- RS Stock No.:
- 172-7221
- Mfr. Part No.:
- SRP7028A-2R5M
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-7221
- Mfr. Part No.:
- SRP7028A-2R5M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 2.5 μH | |
Maximum DC Current | 7A | |
Package/Case | 7028 | |
Length | 7.3mm | |
Depth | 6.6mm | |
Automotive Standard | AEC-Q200 | |
Height | 2.8mm | |
Dimensions | 7.3 x 6.6 x 2.8mm | |
Shielded | Yes | |
Tolerance | ±20% | |
Series | SRP7028A | |
Core Material | Carbonyl Powder | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +150°C | |
Moulded | Yes | |
Inductor Construction | Wire-Wound | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 2.5 μH | ||
Maximum DC Current 7A | ||
Package/Case 7028 | ||
Length 7.3mm | ||
Depth 6.6mm | ||
Automotive Standard AEC-Q200 | ||
Height 2.8mm | ||
Dimensions 7.3 x 6.6 x 2.8mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Series SRP7028A | ||
Core Material Carbonyl Powder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +150°C | ||
Moulded Yes | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- TW
SRP7028A Series Magnetically Shielded Power Inductors
Bourns Automotive SRP7028A Series inductors have a shielded construction with a Carbonyl powder core.
Features and Benefits:
High saturation current
Inductance range 0.22 to 10 μH
AEC-Q200 qualified
RoHS compliant and halogen free
Applications include Automotive systems (Driver assistant, Information, Entertainment and Lighting), DC-DC converters and power supplies
High saturation current
Inductance range 0.22 to 10 μH
AEC-Q200 qualified
RoHS compliant and halogen free
Applications include Automotive systems (Driver assistant, Information, Entertainment and Lighting), DC-DC converters and power supplies