Bourns, SRR1806, 1806 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 8.2A Idc Q:56
- RS Stock No.:
- 172-7202
- Mfr. Part No.:
- SRR1806-100M
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-7202
- Mfr. Part No.:
- SRR1806-100M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 10 μH | |
Maximum DC Current | 8.2A | |
Package/Case | 1806 | |
Length | 18.3mm | |
Depth | 14mm | |
Height | 6.8mm | |
Dimensions | 18.3 x 14 x 6.8mm | |
Shielded | Yes | |
Tolerance | ±20% | |
Maximum DC Resistance | 33mΩ | |
Series | SRR1806 | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 19MHz | |
Minimum Operating Temperature | -40°C | |
Minimum Quality Factor | 56 | |
Inductor Construction | Wire-Wound | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 10 μH | ||
Maximum DC Current 8.2A | ||
Package/Case 1806 | ||
Length 18.3mm | ||
Depth 14mm | ||
Height 6.8mm | ||
Dimensions 18.3 x 14 x 6.8mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 33mΩ | ||
Series SRR1806 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 19MHz | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 56 | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
SRR1806 Series Magnetically Shielded Wire Wound Inductors
Bourns SRR1806Series SMD Shielded Power Inductors with a low profile of only 6.8mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios