Bourns, SDR1806, 1806 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 10 μH ±20% Wire-Wound 5.3A Idc Q:22
- RS Stock No.:
- 172-7191
- Mfr. Part No.:
- SDR1806-100ML
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-7191
- Mfr. Part No.:
- SDR1806-100ML
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 10 μH | |
Maximum DC Current | 5.3A | |
Package/Case | 1806 | |
Length | 18.3mm | |
Depth | 14mm | |
Height | 6.6mm | |
Dimensions | 18.3 x 14 x 6.6mm | |
Shielded | No | |
Tolerance | ±20% | |
Maximum DC Resistance | 25mΩ | |
Series | SDR1806 | |
Core Material | Ferrite DR | |
Maximum Self Resonant Frequency | 25MHz | |
Minimum Quality Factor | 22 | |
Inductor Construction | Wire-Wound | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 10 μH | ||
Maximum DC Current 5.3A | ||
Package/Case 1806 | ||
Length 18.3mm | ||
Depth 14mm | ||
Height 6.6mm | ||
Dimensions 18.3 x 14 x 6.6mm | ||
Shielded No | ||
Tolerance ±20% | ||
Maximum DC Resistance 25mΩ | ||
Series SDR1806 | ||
Core Material Ferrite DR | ||
Maximum Self Resonant Frequency 25MHz | ||
Minimum Quality Factor 22 | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
SDR1806 Series Wire Wound Chokes
Available in E6 series
Low profile of only 6.6mm
Inductance as low as 1μH
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
Low profile of only 6.6mm
Inductance as low as 1μH
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies