Bourns, SRU1028, 1028 Shielded Wire-wound SMD Inductor with a Ferrite DR & RI Core, 47 μH ±30% Wire-Wound 1.3A Idc Q:20

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
172-7164
Mfr. Part No.:
SRU1028-470Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

47 μH

Maximum DC Current

1.3A

Package/Case

1028

Length

10mm

Depth

10mm

Height

2.8mm

Dimensions

10 x 10 x 2.8mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

167mΩ

Series

SRU1028

Core Material

Ferrite DR & RI

Maximum Self Resonant Frequency

11MHz

Minimum Operating Temperature

-40°C

Minimum Quality Factor

20

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

COO (Country of Origin):
TW

SRU1028 Series Magnetically Shielded Wire Wound Chokes


Low profile shielded construction
High current rating.
Ideal for high frequencies.
Applications: dc / dc converters, EMI filters.

Related links