Bourns, SRU1028 Shielded Wire-wound SMD Inductor with a Ferrite Core, 150 μH ±30% Wire-Wound 700mA Idc Q:18

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
172-7163
Mfr. Part No.:
SRU1028-151Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

150 μH

Maximum DC Current

700mA

Length

10mm

Depth

10mm

Height

2.8mm

Dimensions

10 x 10 x 2.8mm

Shielded

Yes

Tolerance

±30%

Series

SRU1028

Core Material

Ferrite

Maximum Self Resonant Frequency

5MHz

Minimum Quality Factor

18

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
TW

SRU1028 Series Magnetically Shielded Wire Wound Chokes


Low profile shielded construction
High current rating.
Ideal for high frequencies.
Applications: dc / dc converters, EMI filters.