Bourns, SRR4028, 4028 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±30% Wire-Wound 1.19A Idc Q:11.26
- RS Stock No.:
- 172-7132
- Mfr. Part No.:
- SRR4028-100Y
- Brand:
- Bourns
Subtotal (1 reel of 500 units)*
£171.50
(exc. VAT)
£206.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
500 + | £0.343 | £171.50 |
*price indicative
- RS Stock No.:
- 172-7132
- Mfr. Part No.:
- SRR4028-100Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 10 μH | |
Maximum DC Current | 1.19A | |
Package/Case | 4028 | |
Length | 4.8mm | |
Depth | 4.8mm | |
Height | 2.8mm | |
Dimensions | 4.8 x 4.8 x 2.8mm | |
Shielded | Yes | |
Tolerance | ±30% | |
Maximum DC Resistance | 110mΩ | |
Series | SRR4028 | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 34MHz | |
Minimum Quality Factor | 11.26 | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +125°C | |
Inductor Construction | Wire-Wound | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 10 μH | ||
Maximum DC Current 1.19A | ||
Package/Case 4028 | ||
Length 4.8mm | ||
Depth 4.8mm | ||
Height 2.8mm | ||
Dimensions 4.8 x 4.8 x 2.8mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 110mΩ | ||
Series SRR4028 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 34MHz | ||
Minimum Quality Factor 11.26 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
SRR4028 Series Magnetically Shielded Wire Wound Inductors
Height of 3.0mm maximum
Current rating up to 3.1A
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
Current rating up to 3.1A
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
Related links
- Bourns 4028 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±30% Wire-Wound 1.19A Idc Q:11.26
- Bourns 4028 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±30% Wire-Wound 510mA Idc Q:8.78
- Bourns 4028 Shielded Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±30% Wire-Wound 750mA Idc Q:10.88
- Bourns 4028 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±30% Shielded 2.5A Idc Q:9.24
- Bourns 4028 Shielded Power Inductor with a Ferrite Core, 3.3 μH ±20% Shielded 2.15A Idc Q:7.72
- Bourns 4028 Shielded Power Inductor with a Ferrite Core, 33 μH ±20% Shielded 820mA Idc Q:9.7
- Bourns 4028 Shielded Power Inductor with a Ferrite Core, 22 μH ±20% Shielded 930mA Idc Q:8.26
- Wurth 4828 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±30% Wire-Wound 1.19A Idc