Bourns, SRU5028 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±30% Wire-Wound 2.2A Idc Q:9
- RS Stock No.:
- 172-7121
- Mfr. Part No.:
- SRU5028-4R7Y
- Brand:
- Bourns
Subtotal (1 reel of 600 units)*
£145.80
(exc. VAT)
£175.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 600 + | £0.243 | £145.80 |
*price indicative
- RS Stock No.:
- 172-7121
- Mfr. Part No.:
- SRU5028-4R7Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 4.7 μH | |
| Maximum DC Current | 2.2A | |
| Length | 5.2mm | |
| Depth | 5.2mm | |
| Height | 2.8mm | |
| Dimensions | 5.2 x 5.2 x 2.8mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Series | SRU5028 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 50MHz | |
| Minimum Quality Factor | 9 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 4.7 μH | ||
Maximum DC Current 2.2A | ||
Length 5.2mm | ||
Depth 5.2mm | ||
Height 2.8mm | ||
Dimensions 5.2 x 5.2 x 2.8mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Series SRU5028 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 50MHz | ||
Minimum Quality Factor 9 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- TW
