Bourns, SRU3028, 3028 Shielded Wire-wound SMD Inductor with a Ferrite DR & RI Core, 33 μH ±30% Wire-Wound 470mA Idc Q:20
- RS Stock No.:
- 172-7119
- Mfr. Part No.:
- SRU3028-330Y
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-7119
- Mfr. Part No.:
- SRU3028-330Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 33 μH | |
Maximum DC Current | 470mA | |
Package/Case | 3028 | |
Length | 3.3mm | |
Depth | 3.3mm | |
Height | 2.8mm | |
Dimensions | 3.3 x 3.3 x 2.8mm | |
Shielded | Yes | |
Tolerance | ±30% | |
Maximum DC Resistance | 450mΩ | |
Series | SRU3028 | |
Core Material | Ferrite DR & RI | |
Maximum Self Resonant Frequency | 10MHz | |
Minimum Quality Factor | 20 | |
Minimum Operating Temperature | -40°C | |
Inductor Construction | Wire-Wound | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 33 μH | ||
Maximum DC Current 470mA | ||
Package/Case 3028 | ||
Length 3.3mm | ||
Depth 3.3mm | ||
Height 2.8mm | ||
Dimensions 3.3 x 3.3 x 2.8mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 450mΩ | ||
Series SRU3028 | ||
Core Material Ferrite DR & RI | ||
Maximum Self Resonant Frequency 10MHz | ||
Minimum Quality Factor 20 | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- TW
SRU3028 Series Magnetically Shielded Wire Wound Chokes
Very low profile shielded construction
High current rating.
Ideal for high frequencies.
Applications: dc / dc converters, EMI filters.
High current rating.
Ideal for high frequencies.
Applications: dc / dc converters, EMI filters.