Bourns, SRN8040, 8040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Semi-Shielded 2.2A Idc Q:20
- RS Stock No.:
- 172-7105
- Mfr. Part No.:
- SRN8040-220M
- Brand:
- Bourns
Bulk discount available
Subtotal (1 reel of 1000 units)*
£198.00
(exc. VAT)
£238.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
1000 - 1000 | £0.198 | £198.00 |
2000 + | £0.192 | £192.00 |
*price indicative
- RS Stock No.:
- 172-7105
- Mfr. Part No.:
- SRN8040-220M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 22 μH | |
Maximum DC Current | 2.2A | |
Package/Case | 8040 | |
Length | 8mm | |
Depth | 8mm | |
Height | 4mm | |
Dimensions | 8 x 8 x 4mm | |
Shielded | Yes | |
Tolerance | ±20% | |
Maximum DC Resistance | 100mΩ | |
Series | SRN8040 | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 12MHz | |
Inductor Construction | Semi-Shielded | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -40°C | |
Minimum Quality Factor | 20 | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 22 μH | ||
Maximum DC Current 2.2A | ||
Package/Case 8040 | ||
Length 8mm | ||
Depth 8mm | ||
Height 4mm | ||
Dimensions 8 x 8 x 4mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 100mΩ | ||
Series SRN8040 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 12MHz | ||
Inductor Construction Semi-Shielded | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- TW
SRN8040 Series Semi Magnetically Shielded Wire Wound Chokes
Bourns SRN8040 series SMD semi-shielded power inductors feature an inductance range of 0.5 to 330uH and a rated current up to 12A, operating temperature of -55°C to +125°C. These inductors are suitable for the automotive industry and are AEC-Q200 qualified.
Applications
Automotive systems: Driver assistant, information, lighting, entertainment
DC-DC convertors
Power supplies
Televisions
Digital video
DC-DC convertors
Power supplies
Televisions
Digital video
Approvals
AEC-Q200
Related links
- Bourns 8040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Semi-Shielded 2.2A Idc Q:20
- Bourns 8040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±20% Semi-Shielded 1.9A Idc Q:20
- Bourns 8040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±20% Semi-Shielded 1.7A Idc Q:20
- Bourns 8040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Semi-Shielded 3.1A Idc Q:20
- Bourns 8040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±20% Semi-Shielded 1.4A Idc Q:15
- Bourns 8040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±20% Semi-Shielded 2.4A Idc Q:15
- Bourns 8040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±20% Semi-Shielded 1.5A Idc Q:15
- Bourns 8040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±20% Semi-Shielded 2.7A Idc Q:15