Bourns, SDR0503, E12 Wire-wound SMD Inductor with a Ferrite DR Core, 2.2 mH Wire-Wound 70mA Idc Q:40
- RS Stock No.:
- 172-7097
- Mfr. Part No.:
- SDR0503-222JL
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 172-7097
- Mfr. Part No.:
- SDR0503-222JL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 2.2 mH | |
| Maximum DC Current | 70mA | |
| Package/Case | E12 | |
| Height | 4.8mm | |
| Diameter | 5mm | |
| Dimensions | 5 (Dia.) x 4.8mm | |
| Series | SDR0503 | |
| Core Material | Ferrite DR | |
| Maximum Self Resonant Frequency | 2MHz | |
| Minimum Quality Factor | 40 | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 2.2 mH | ||
Maximum DC Current 70mA | ||
Package/Case E12 | ||
Height 4.8mm | ||
Diameter 5mm | ||
Dimensions 5 (Dia.) x 4.8mm | ||
Series SDR0503 | ||
Core Material Ferrite DR | ||
Maximum Self Resonant Frequency 2MHz | ||
Minimum Quality Factor 40 | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
