Bourns, SDR0403, 0403 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 820 μH ±10% Wire-Wound 100mA Idc Q:38
- RS Stock No.:
- 172-7086
- Mfr. Part No.:
- SDR0403-821KL
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-7086
- Mfr. Part No.:
- SDR0403-821KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 820 μH | |
Maximum DC Current | 100mA | |
Package/Case | 0403 | |
Length | 4.5mm | |
Depth | 4mm | |
Height | 3.2mm | |
Diameter | 4.5mm | |
Dimensions | 4.5 x 4 x 3.2mm | |
Shielded | No | |
Tolerance | ±10% | |
Maximum DC Resistance | 12Ω | |
Series | SDR0403 | |
Core Material | Ferrite DR | |
Maximum Self Resonant Frequency | 2.5MHz | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -40°C | |
Inductor Construction | Wire-Wound | |
Minimum Quality Factor | 38 | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 820 μH | ||
Maximum DC Current 100mA | ||
Package/Case 0403 | ||
Length 4.5mm | ||
Depth 4mm | ||
Height 3.2mm | ||
Diameter 4.5mm | ||
Dimensions 4.5 x 4 x 3.2mm | ||
Shielded No | ||
Tolerance ±10% | ||
Maximum DC Resistance 12Ω | ||
Series SDR0403 | ||
Core Material Ferrite DR | ||
Maximum Self Resonant Frequency 2.5MHz | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 38 | ||
- COO (Country of Origin):
- TW
SDR0403 Series Wire Wound Chokes
Available in E12 series
Low profile of only 3.2mm
Low inductance values
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
Low profile of only 3.2mm
Low inductance values
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
Available in E12 series
Low profile of only 3.2 mm
Low inductance values
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communications equipment
Camcorders
LCD TVs
Car radios
Low profile of only 3.2 mm
Low inductance values
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communications equipment
Camcorders
LCD TVs
Car radios