Bourns, SDR0403, 0403 Unshielded Surface Mount Inductor with a Ferrite Core, 27 μH ±10 % 710 mA Idc Q:23

Subtotal (1 reel of 2000 units)*

£296.00

(exc. VAT)

£356.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.148£296.00

*price indicative

RS Stock No.:
172-7080
Mfr. Part No.:
SDR0403-270KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

27μH

Product Type

Surface Mount Inductor

Maximum DC Current

710mA

Package/Case

0403

Length

4.5mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

No

Maximum DC Resistance

520mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

SDR0403

Inductance Tolerance

±10 %

Standards/Approvals

RoHS

Diameter

4.5mm

Core Material

Ferrite

Height

3.2mm

Depth

4mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

17MHz

Inductor Construction

Wirewound

Minimum Quality Factor

23

COO (Country of Origin):
TW

SDR0403 Series Wire Wound Chokes


Available in E12 series

Low profile of only 3.2mm

Low inductance values

RoHS compliant

Applications in input/output of DC/DC Converters, Power Supplies

Related links