Bourns, SDR0503, SMD Wire-wound SMD Inductor with a Ferrite DR Core, 15 mH ±5% Ferrite Core 20mA Idc Q:30
- RS Stock No.:
- 171-1050
- Mfr. Part No.:
- SDR0503-153JL
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 171-1050
- Mfr. Part No.:
- SDR0503-153JL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 15 mH | |
| Maximum DC Current | 20mA | |
| Package/Case | SMD | |
| Height | 3mm | |
| Diameter | 5mm | |
| Dimensions | 5 Dia. x 3mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 168Ω | |
| Series | SDR0503 | |
| Core Material | Ferrite DR | |
| Maximum Self Resonant Frequency | 1MHz | |
| Inductor Construction | Ferrite Core | |
| Minimum Quality Factor | 30 | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 15 mH | ||
Maximum DC Current 20mA | ||
Package/Case SMD | ||
Height 3mm | ||
Diameter 5mm | ||
Dimensions 5 Dia. x 3mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 168Ω | ||
Series SDR0503 | ||
Core Material Ferrite DR | ||
Maximum Self Resonant Frequency 1MHz | ||
Inductor Construction Ferrite Core | ||
Minimum Quality Factor 30 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
