TDK, CLF-NI-D Shielded Wire-wound SMD Inductor with a Ferrite Core, 150 μH ±20% Wire-Wound 950mA Idc

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-3251
Mfr. Part No.:
CLF7045NIT-151M-D
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

150 μH

Maximum DC Current

950mA

Length

7.4mm

Depth

7mm

Automotive Standard

AEC-Q200

Height

4.5mm

Dimensions

7.4 x 7 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

430mΩ

Series

CLF-NI-D

Core Material

Ferrite

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
JP