TDK, CLF-NI-D Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 4.5A Idc
- RS Stock No.:
- 170-3217
- Mfr. Part No.:
- CLF12577NIT-220M-D
- Brand:
- TDK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 500)
£1.94
(exc. VAT)
£2.33
(inc. VAT)
- RS Stock No.:
- 170-3217
- Mfr. Part No.:
- CLF12577NIT-220M-D
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Inductance | 22 μH | |
Maximum DC Current | 4.5A | |
Length | 12.8mm | |
Depth | 12.5mm | |
Automotive Standard | AEC-Q200 | |
Height | 7.7mm | |
Dimensions | 12.8 x 12.5 x 7.7mm | |
Shielded | Yes | |
Tolerance | ±20% | |
Maximum DC Resistance | 27mΩ | |
Series | CLF-NI-D | |
Core Material | Ferrite | |
Inductor Construction | Wire-Wound | |
Minimum Operating Temperature | -55°C | |
Priced to Clear | Yes | |
Maximum Operating Temperature | +150°C | |
Select all | ||
---|---|---|
Brand TDK | ||
Inductance 22 μH | ||
Maximum DC Current 4.5A | ||
Length 12.8mm | ||
Depth 12.5mm | ||
Automotive Standard AEC-Q200 | ||
Height 7.7mm | ||
Dimensions 12.8 x 12.5 x 7.7mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 27mΩ | ||
Series CLF-NI-D | ||
Core Material Ferrite | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -55°C | ||
Priced to Clear Yes | ||
Maximum Operating Temperature +150°C | ||
- COO (Country of Origin):
- JP
CLF12577NI-D SMD Wound Ferrite Inductors
The CLF12577NI-D range from TDK consists of magnetically shielded wirewound inductors. These wirewound inductors can be used at a wide temperature range from -55°C to +150°C (including self-temperature rise). They are compatible with lead free solder, are halogen free and available in a range of E6 series inductance values.
Product Application Information
With an AEC-Q200 qualification, these inductors are suitable for power circuits within automotive applications. Applications include electronic power steering, headlights, ABS, engine control modules and meters.
Standards
AEC-Q200 qualified
TDK Non Standard SMT Inductors (Chokes)