Murata, LQW, 1608 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Ceramic Core, 0.022 μH ±5 % 500 mA Idc

Stock information currently inaccessible
RS Stock No.:
169-2781
Mfr. Part No.:
LQW18AN22NJ00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Wirewound Surface Mount Inductor

Inductance

0.022μH

Maximum DC Current

500mA

Package/Case

1608

Packaging

Paper Tape

Length

1.6mm

Automotive Standard

No

Shielding

No

Maximum DC Resistance

170mΩ

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

125°C

Series

LQW

Inductance Tolerance

±5 %

Depth

0.8mm

Core Material

Non-Magnetic Ceramic

Height

0.8mm

Standards/Approvals

RoHS

Termination Style

Solder

Maximum Self Resonant Frequency

4600MHz

Minimum Quality Factor

40

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
MY

Murata 0603 LQW18AN Series Wire Wound Inductors


High quality Coil inductors designed for VHF and UHF applications.

High resonance frequency.

Low tolerance of inductance values.

Models with the suffix '10D' have lower DC resistance values.

Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy