Murata, LQW15A_00, 0402 Unshielded Wire-wound SMD Inductor with a Non-Magnetic Ceramic Core, 5.1 nH ±0.2nH Wire-Wound
- RS Stock No.:
- 169-2778
- Mfr. Part No.:
- LQW15AN5N1C00D
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 169-2778
- Mfr. Part No.:
- LQW15AN5N1C00D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 5.1 nH | |
| Maximum DC Current | 600mA | |
| Package/Case | 0402 | |
| Length | 1mm | |
| Depth | 0.6mm | |
| Height | 0.5mm | |
| Dimensions | 1 x 0.6 x 0.5mm | |
| Shielded | No | |
| Tolerance | ±0.2nH | |
| Maximum DC Resistance | 120mΩ | |
| Series | LQW15A_00 | |
| Core Material | Non-Magnetic Ceramic | |
| Maximum Self Resonant Frequency | 8GHz | |
| Minimum Quality Factor | 25 | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 5.1 nH | ||
Maximum DC Current 600mA | ||
Package/Case 0402 | ||
Length 1mm | ||
Depth 0.6mm | ||
Height 0.5mm | ||
Dimensions 1 x 0.6 x 0.5mm | ||
Shielded No | ||
Tolerance ±0.2nH | ||
Maximum DC Resistance 120mΩ | ||
Series LQW15A_00 | ||
Core Material Non-Magnetic Ceramic | ||
Maximum Self Resonant Frequency 8GHz | ||
Minimum Quality Factor 25 | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -55°C | ||
