Murata, LQH32CN, 1210 (3225M) Wire-wound SMD Inductor 330 μH ±10% Wire-Wound 60mA Idc
- RS Stock No.:
- 167-5890
- Mfr. Part No.:
- LQH32CN331K23L
- Brand:
- Murata
Bulk discount available
Subtotal (1 reel of 2000 units)*
£162.00
(exc. VAT)
£194.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Reel* |
---|---|---|
2000 - 18000 | £0.081 | £162.00 |
20000 - 38000 | £0.073 | £146.00 |
40000 - 48000 | £0.066 | £132.00 |
50000 - 98000 | £0.059 | £118.00 |
100000 + | £0.053 | £106.00 |
*price indicative
- RS Stock No.:
- 167-5890
- Mfr. Part No.:
- LQH32CN331K23L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Inductance | 330 μH | |
Maximum DC Current | 60mA | |
Package/Case | 1210 (3225M) | |
Dimensions | 3.2 x 2.5 x 2mm | |
Tolerance | ±10% | |
Maximum DC Resistance | 10Ω | |
Series | LQH32CN | |
Maximum Self Resonant Frequency | 5.6MHz | |
Inductor Construction | Wire-Wound | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Murata | ||
Inductance 330 μH | ||
Maximum DC Current 60mA | ||
Package/Case 1210 (3225M) | ||
Dimensions 3.2 x 2.5 x 2mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 10Ω | ||
Series LQH32CN | ||
Maximum Self Resonant Frequency 5.6MHz | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
Murata 1210 LQH32CN Series Wire Wound Inductor
Coil inductors with ferrite core.
High quality and low DC resistance.
Low voltage drop and high temperature stability.
Applications: Filtration inductor for switch mode power supplies.
High quality and low DC resistance.
Low voltage drop and high temperature stability.
Applications: Filtration inductor for switch mode power supplies.
Related links
- Murata 1210 (3225M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 330 μH ±10% Wire-Wound 60mA Idc
- Murata 1210 (3225M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 470 μH ±10% Wire-Wound 60mA Idc
- Murata 1210 (3225M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 560 μH ±10% Wire-Wound 60mA Idc
- Murata 1210 (3225M) Wire-wound SMD Inductor 560 μH ±10% Wire-Wound 60mA Idc
- Wurth 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±10% Wire-Wound 60mA Idc Q:30
- TDK 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±5% Wire-Wound 60mA Idc Q:30
- Murata 1210 (3225M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 470 μH ±10% Wire-Wound 60mA Idc
- Murata 1210 (3225M) Wire-wound SMD Inductor 33 μH ±10% Wire-Wound 200mA Idc