Murata, LQH44P_P0, 1515 Shielded Wire-wound SMD Inductor 2.2 μH ±20% Wire-Wound 2.5A Idc

Stock information currently inaccessible
RS Stock No.:
167-5796
Mfr. Part No.:
LQH44PN2R2MP0L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

2.2 μH

Maximum DC Current

2.5A

Package/Case

1515

Length

4mm

Depth

3.5mm

Height

1.65mm

Dimensions

4 x 3.5 x 1.65mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

49mΩ

Series

LQH44P_P0

Maximum Self Resonant Frequency

70MHz

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
MY