Murata, LQH44P_P0, 1515 Shielded Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 1.17A Idc

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
167-5793
Mfr. Part No.:
LQH44PN100MP0L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

10 μH

Maximum DC Current

1.17A

Package/Case

1515

Length

4mm

Depth

3.5mm

Height

1.65mm

Dimensions

4 x 3.5 x 1.65mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

160mΩ

Series

LQH44P_P0

Maximum Self Resonant Frequency

25MHz

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
JP

Murata 1515 LQH44P_P0 Series Magnetically Shielded Wire Wound Chokes


LQH44P series miniature shielded inductors with low DC resistance, high current capacity, and high impedance characteristics. The LQH44P series are suitable for use as inductors or chokes in DC power supply circuits.


SMT 1515 Inductors (Chokes)