Murata, LQH43MN, 1812 (4532M) Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±10% Wire-Wound 320mA Idc Q:35
- RS Stock No.:
- 167-5780
- Mfr. Part No.:
- LQH43MN220K03L
- Brand:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 167-5780
- Mfr. Part No.:
- LQH43MN220K03L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Inductance | 22 μH | |
Maximum DC Current | 320mA | |
Package/Case | 1812 (4532M) | |
Length | 3.6mm | |
Depth | 3.2mm | |
Height | 2.6mm | |
Dimensions | 3.6 x 3.2 x 2.6mm | |
Tolerance | ±10% | |
Maximum DC Resistance | 940mΩ | |
Series | LQH43MN | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 15MHz | |
Inductor Construction | Wire-Wound | |
Maximum Operating Temperature | +85°C | |
Minimum Quality Factor | 35 | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Murata | ||
Inductance 22 μH | ||
Maximum DC Current 320mA | ||
Package/Case 1812 (4532M) | ||
Length 3.6mm | ||
Depth 3.2mm | ||
Height 2.6mm | ||
Dimensions 3.6 x 3.2 x 2.6mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 940mΩ | ||
Series LQH43MN | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 15MHz | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +85°C | ||
Minimum Quality Factor 35 | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
Murata 1812 LQH43MN Series Wire Wound Inductor
Coil SMD inductors wound onto a ferrite core.
High quality at high frequency.
Low DC resistance.
High current and inductance.
High quality at high frequency.
Low DC resistance.
High current and inductance.
SMT 1812 Inductors (Chokes)