Murata, LQW, 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 nH ±5 % 220 mA Idc Q:34
- RS Stock No.:
- 167-5691
- Mfr. Part No.:
- LQW18ANR10J00D
- Brand:
- Murata
Bulk discount available
Subtotal (1 reel of 4000 units)*
£196.00
(exc. VAT)
£236.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 8000 | £0.049 | £196.00 |
| 12000 + | £0.047 | £188.00 |
*price indicative
- RS Stock No.:
- 167-5691
- Mfr. Part No.:
- LQW18ANR10J00D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 100nH | |
| Maximum DC Current | 220mA | |
| Package/Case | 0603 | |
| Length | 1.6mm | |
| Packaging | Paper Tape | |
| Automotive Standard | No | |
| Shielding | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 680mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±5 % | |
| Series | LQW | |
| Standards/Approvals | RoHS | |
| Depth | 0.8mm | |
| Termination Style | Solder | |
| Core Material | Ferrite | |
| Height | 0.8mm | |
| Maximum Self Resonant Frequency | 1.8GHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 34 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 100nH | ||
Maximum DC Current 220mA | ||
Package/Case 0603 | ||
Length 1.6mm | ||
Packaging Paper Tape | ||
Automotive Standard No | ||
Shielding No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 680mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±5 % | ||
Series LQW | ||
Standards/Approvals RoHS | ||
Depth 0.8mm | ||
Termination Style Solder | ||
Core Material Ferrite | ||
Height 0.8mm | ||
Maximum Self Resonant Frequency 1.8GHz | ||
Moulded Yes | ||
Minimum Quality Factor 34 | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP

Murata 0603 LQW18AN Series Wire Wound Inductors
High quality Coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Models with the suffix '10D' have lower DC resistance values.
Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.
