Murata, LQG15HN, 0402 Shielded Wirewound Surface Mount Inductor 10 nH ±5 % 300 mA Idc Q:8
- RS Stock No.:
- 167-5680
- Mfr. Part No.:
- LQG15HN10NJ02D
- Brand:
- Murata
Subtotal (1 reel of 10000 units)*
£50.00
(exc. VAT)
£60.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | £0.005 | £50.00 |
*price indicative
- RS Stock No.:
- 167-5680
- Mfr. Part No.:
- LQG15HN10NJ02D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 10nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 300mA | |
| Package/Case | 0402 | |
| Packaging | Paper Tape | |
| Length | 1mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 350mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±5 % | |
| Series | LQG15HN | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Termination Style | Solder | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Maximum Self Resonant Frequency | 3.2GHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 8 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 10nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 300mA | ||
Package/Case 0402 | ||
Packaging Paper Tape | ||
Length 1mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 350mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Inductance Tolerance ±5 % | ||
Series LQG15HN | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Termination Style Solder | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Maximum Self Resonant Frequency 3.2GHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 8 | ||
- COO (Country of Origin):
- JP
Murata 0402 LQG15HN Series High Frequency Chip Inductors
LQG15HN SMD inductors from Murata feature a multilayer construction. Despite a lower Q factor than wire wound equivalents, the multilayer construction provides excellent balance between rated current, size and L Value tolerance among others.
LQGH15HS SMD inductors are highly reliable and suitable for application in chokes, WLAN networks, RF circuit matching and mobile communication equipment resonance.
Can be used in high frequency circuits
Excellent stability at high frequencies
Monolithic structure
Related links
- Murata 0402 Shielded Wirewound Surface Mount Inductor 10 nH ±5 % 300 mA Idc Q:8
- Murata 0402 Shielded Multilayer Surface Mount Inductor 27 nH Multilayer ±5 % 300 mA Idc Q:8
- Murata 0402 Shielded Multilayer Surface Mount Inductor 2.7 nH Multilayer ±5 % 300 mA Idc Q:8
- Murata 0402 Shielded Multilayer Surface Mount Inductor 7.5 nH Multilayer ±5 % 300 mA Idc Q:8
- Murata 0402 Shielded Multilayer Surface Mount Inductor 6.8 nH Multilayer ±5 % 300 mA Idc Q:8
- Murata 0402 Shielded Multilayer Surface Mount Inductor 8.2 nH Multilayer ±5 % 300 mA Idc Q:8
- Murata 0402 Shielded Multilayer Surface Mount Inductor 3 nH Multilayer ±0.3 nH 300 mA Idc Q:8
- Murata 0402 Shielded Multilayer Surface Mount Inductor 1.6 nH Multilayer ±0.3 nH 300 mA Idc Q:8
