Murata, LQW, 0402 Unshielded Surface Mount Inductor with a Ferrite Core, 2.2 nH ±0.5 nH 1 A Idc Q:25

Subtotal (1 reel of 10000 units)*

£380.00

(exc. VAT)

£460.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +£0.038£380.00

*price indicative

RS Stock No.:
167-5646
Mfr. Part No.:
LQW15AN2N2D10D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Surface Mount Inductor

Inductance

2.2nH

Maximum DC Current

1A

Package/Case

0402

Length

1mm

Packaging

Paper Tape

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-55°C

Maximum DC Resistance

27mΩ

Pin Count

2

Maximum Operating Temperature

125°C

Inductance Tolerance

±0.5 nH

Series

LQW

Height

0.5mm

Termination Style

Solder

Depth

0.6mm

Standards/Approvals

RoHS

Core Material

Ferrite

Maximum Self Resonant Frequency

14GHz

Inductor Construction

Wirewound

Moulded

Yes

Minimum Quality Factor

25

COO (Country of Origin):
JP

Murata 0402 LQW15A_10 Series Wire Wound Inductors


High quality coil inductors designed for VHF and UHF applications.

High resonance frequency.

Low tolerance of inductance values.

Lower DC resistance values than the _00 series.

Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.

Related links