Murata, LQW2BH, 0805 (2012M) Unshielded Wire-wound SMD Inductor 6.8 nH ±0.5nH Wire-Wound 680mA Idc Q:20
- RS Stock No.:
- 167-5625
- Mfr. Part No.:
- LQW2BHN6N8D03L
- Brand:
- Murata
Subtotal (1 reel of 2000 units)*
£44.00
(exc. VAT)
£52.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Reel* |
---|---|---|
2000 + | £0.022 | £44.00 |
*price indicative
- RS Stock No.:
- 167-5625
- Mfr. Part No.:
- LQW2BHN6N8D03L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Inductance | 6.8 nH | |
Maximum DC Current | 680mA | |
Package/Case | 0805 (2012M) | |
Length | 2mm | |
Depth | 1.5mm | |
Height | 1.7mm | |
Dimensions | 2 x 1.5 x 1.7mm | |
Shielded | No | |
Tolerance | ±0.5nH | |
Maximum DC Resistance | 110mΩ | |
Series | LQW2BH | |
Maximum Self Resonant Frequency | 5.4GHz | |
Inductor Construction | Wire-Wound | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Minimum Quality Factor | 20 | |
Select all | ||
---|---|---|
Brand Murata | ||
Inductance 6.8 nH | ||
Maximum DC Current 680mA | ||
Package/Case 0805 (2012M) | ||
Length 2mm | ||
Depth 1.5mm | ||
Height 1.7mm | ||
Dimensions 2 x 1.5 x 1.7mm | ||
Shielded No | ||
Tolerance ±0.5nH | ||
Maximum DC Resistance 110mΩ | ||
Series LQW2BH | ||
Maximum Self Resonant Frequency 5.4GHz | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- JP
Murata 0805 LQW2BH Series Wire Wound Inductor
Operating temp: -40 → +85°C
Dimensions: 2.0 x 1.5 x 1.75 mm
Package Type: 0805
Dimensions: 2.0 x 1.5 x 1.75 mm
Package Type: 0805
Related links
- Murata 0805 (2012M) Wire-wound SMD Inductor 6.8 nH ±0.5nH Wire-Wound 680mA Idc Q:20
- TE Connectivity 0402 (1005M) Unshielded Wire-wound SMD Inductor 6.8 nH ±5% Wire-Wound 680mA Idc Q:20
- Murata 0603 (1608M) Unshielded Wire-wound SMD Inductor 6.8 nH ±0.5nH Wire-Wound 750mA Idc Q:35
- TE Connectivity 0402 (1005M) Wire-wound SMD Inductor 6.8 nH ±5% Wire-Wound 680mA Idc Q:20
- Murata 0805 (2012M) Unshielded Wire-wound SMD Inductor 470 nH ±5% Wire-Wound 160mA Idc Q:15
- Murata 0805 (2012M) Unshielded Wire-wound SMD Inductor 22 nH ±5% Wire-Wound 720mA Idc Q:30
- Murata 0805 (2012M) Unshielded Wire-wound SMD Inductor 18 nH ±5% Wire-Wound 690mA Idc Q:30
- Wurth 0402 (1005M) Unshielded Wire-wound SMD Inductor with a Ceramic Core, 6.8 nH ±5% Wire-Wound 680mA Idc Q:20