Murata, LQH, 2525 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1.6 A Idc
- RS Stock No.:
- 167-5580
- Mfr. Part No.:
- LQH66SN100M03L
- Brand:
- Murata
Bulk discount available
Subtotal (1 reel of 350 units)*
£322.35
(exc. VAT)
£386.75
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 350 - 3150 | £0.921 | £322.35 |
| 3500 - 6650 | £0.668 | £233.80 |
| 7000 - 8400 | £0.65 | £227.50 |
| 8750 - 17150 | £0.618 | £216.30 |
| 17500 + | £0.586 | £205.10 |
*price indicative
- RS Stock No.:
- 167-5580
- Mfr. Part No.:
- LQH66SN100M03L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 1.6A | |
| Package/Case | 2525 | |
| Length | 6.3mm | |
| Packaging | Embossed Tape | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 50.4mΩ | |
| Series | LQH | |
| Maximum Operating Temperature | 80°C | |
| Inductance Tolerance | ±20 % | |
| Termination Style | Solder | |
| Depth | 6.3mm | |
| Standards/Approvals | RoHS | |
| Height | 4.7mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 20MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 1.6A | ||
Package/Case 2525 | ||
Length 6.3mm | ||
Packaging Embossed Tape | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 50.4mΩ | ||
Series LQH | ||
Maximum Operating Temperature 80°C | ||
Inductance Tolerance ±20 % | ||
Termination Style Solder | ||
Depth 6.3mm | ||
Standards/Approvals RoHS | ||
Height 4.7mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 20MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
Murata 2525 LQH66S Series Wire Magnetically Shielded Wound Chokes
LQH66S series magnetic shielded inductors for choke applications, using high performance thick wirewound technology.
Low direct current resistance, large current capacity and large inductance
High density mounting
For DC-DC converters and DC power supply circuits
SMT 2525 Inductors (Chokes)
Related links
- Murata, 2525 ±20 %
- Vishay 2525 ±20 %
- Vishay 2525 Shielded Surface Mount Inductor with a Metal Composite Core, 820 nH ±20 % 13 A Idc
- Vishay 2525 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 3.3 μH ±20% Shielded 3.25A
- Vishay 2525 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 330 nH ±20% Shielded 12A Idc
- Vishay 2525 Shielded Surface Mount Inductor with a Metal Composite Core, 200 nH ±20 % 24 A Idc
- Vishay 2525 Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH ±20 % 17.5 A Idc
- Vishay 2525 Shielded Surface Mount Inductor with a Metal Composite Core, 150 nH ±20 % 26 A Idc
