Murata, LQH55D, 2220 (5650M) Wire-wound SMD Inductor 150 μH ±20% Wire-Wound 420mA Idc
- RS Stock No.:
- 167-5567
- Mfr. Part No.:
- LQH55DN151M03L
- Brand:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 167-5567
- Mfr. Part No.:
- LQH55DN151M03L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Inductance | 150 μH | |
Maximum DC Current | 420mA | |
Package/Case | 2220 (5650M) | |
Length | 5.7mm | |
Depth | 5mm | |
Height | 4.7mm | |
Dimensions | 5.7 x 5 x 4.7mm | |
Tolerance | ±20% | |
Maximum DC Resistance | 1.9Ω | |
Series | LQH55D | |
Maximum Self Resonant Frequency | 5MHz | |
Maximum Operating Temperature | +80°C | |
Minimum Operating Temperature | -40°C | |
Inductor Construction | Wire-Wound | |
Select all | ||
---|---|---|
Brand Murata | ||
Inductance 150 μH | ||
Maximum DC Current 420mA | ||
Package/Case 2220 (5650M) | ||
Length 5.7mm | ||
Depth 5mm | ||
Height 4.7mm | ||
Dimensions 5.7 x 5 x 4.7mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 1.9Ω | ||
Series LQH55D | ||
Maximum Self Resonant Frequency 5MHz | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- JP
Murata 2220 LQH55D Series Wire Wound Chokes
LQH55D series wirewound inductors for choke applications
using high performance thick wire wound technology.
using high performance thick wire wound technology.
Low direct current resistance, large current capacity and large inductance
For DC-DC converters and DC power supply circuits
For DC-DC converters and DC power supply circuits
SMT 2220 Inductors (Chokes)