Murata, LQW21H_00, 0805 (2012M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 1.5 μH ±5% Wire-Wound 85mA Idc

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-5507
Mfr. Part No.:
LQW21HN1R5J00L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

1.5 μH

Maximum DC Current

85mA

Package/Case

0805 (2012M)

Length

2mm

Depth

1.2mm

Height

0.9mm

Dimensions

2 x 1.2 x 0.9mm

Shielded

No

Tolerance

±5%

Maximum DC Resistance

5.33Ω

Series

LQW21H_00

Core Material

Ferrite

Maximum Self Resonant Frequency

350MHz

Maximum Operating Temperature

+85°C

Inductor Construction

Wire-Wound

Minimum Quality Factor

35

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Murata 0805 LQW21H Series Wire Wound Inductors


High frequency horizontal wire wound ferrite type.

Operating temperature -40°C to +85°C
For reflow solder

Related links